RS PRO Nitrile O-Ring O-Ring, 331mm Bore, 339mm Outer Diameter
- RS Stock No.:
- 255-7099
- Manufacturer:
- RS PRO
Subtotal (1 bag of 2 units)*
€13.13
(exc. VAT)
€16.15
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | €13.13 | €6.565 |
*price indicative
- RS Stock No.:
- 255-7099
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | Nitrile | |
Inside Diameter | 331mm | |
Outside Diameter | 339mm | |
Thickness | 4mm | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material Nitrile | ||
Inside Diameter 331mm | ||
Outside Diameter 339mm | ||
Thickness 4mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +90°C | ||
Related links
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 331mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 347mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 23.1mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 6.6mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 144mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 10.4mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 40mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 249mm Outer Diameter