RS PRO Nitrile O-Ring O-Ring, 151.77mm Bore, 162.43mm Outer Diameter

Subtotal (1 bag of 2 units)*

€6.17

(exc. VAT)

€7.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€6.17€3.085

*price indicative

RS Stock No.:
256-2228
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

O-Ring

Material

Nitrile

Inside Diameter

151.77mm

Outside Diameter

162.43mm

Thickness

5.33mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Related links