RS PRO EPDM O-Ring, 151.77mm Bore, 165.75mm Outer Diameter

Subtotal (1 bag of 2 units)*

€8.23

(exc. VAT)

€10.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Bag(s)
Per Bag
Per unit*
1 +€8.23€4.115

*price indicative

RS Stock No.:
258-0492
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

EPDM

Inside Diameter

151.77mm

Outside Diameter

165.75mm

Minimum Operating Temperature

-30°C

Thickness

6.99mm

Maximum Operating Temperature

+120°C

Related links