Login / Register to access your benefits
Recently searched

    RS PRO PTFE O-Ring O-Ring, 17.12mm Bore, 22.36mm Outer Diameter

    Image representative of range

    Subtotal (1 bag of 2 units)**

    €4.98

    (exc. VAT)

    €6.13

    (inc. VAT)

    Add to Basket
    Select or type quantity
    11 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Bag(s)
    Per Bag
    Per unit**
    1 +€4.98€2.49

    **price indicative

    RS Stock No.:
    257-9024
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Type

    O-Ring

    Material

    PTFE

    Inside Diameter

    17.12mm

    Outside Diameter

    22.36mm

    Thickness

    2.62mm

    Minimum Operating Temperature

    -200°C

    Maximum Operating Temperature

    +200°C

    Related links