RS PRO EPDM O-Ring O-Ring, 95mm Bore, 103mm Outer Diameter
- RS Stock No.:
- 258-0374
- Manufacturer:
- RS PRO
Subtotal (1 bag of 2 units)*
€5.65
(exc. VAT)
€6.95
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | €5.65 | €2.825 |
*price indicative
- RS Stock No.:
- 258-0374
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | O-Ring | |
Material | EPDM | |
Inside Diameter | 95mm | |
Outside Diameter | 103mm | |
Thickness | 4mm | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +120°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type O-Ring | ||
Material EPDM | ||
Inside Diameter 95mm | ||
Outside Diameter 103mm | ||
Thickness 4mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +120°C | ||
Related links
- RS PRO Nitrile O-Ring O-Ring 103mm Outer Diameter
- RS PRO Silicone O-Ring O-Ring 103mm Outer Diameter
- RS PRO EPDM O-Ring O-Ring 102mm Outer Diameter
- RS PRO EPDM O-Ring O-Ring 100.3mm Outer Diameter
- RS PRO EPDM O-Ring O-Ring 105mm Outer Diameter
- RS PRO EPDM O-Ring O-Ring 100mm Outer Diameter
- Hutchinson Le Joint Français EPDM O-Ring O-Ring 105mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 103mm Outer Diameter