RS PRO EPDM O-Ring O-Ring, 95mm Bore, 105mm Outer Diameter
- RS Stock No.:
- 258-0375
- Manufacturer:
- RS PRO
Subtotal (1 bag of 2 units)**
€5.21
(exc. VAT)
€6.41
(inc. VAT)
48 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | €5.21 | €2.605 |
**price indicative
- RS Stock No.:
- 258-0375
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Type | O-Ring | |
Material | EPDM | |
Inside Diameter | 95mm | |
Outside Diameter | 105mm | |
Thickness | 5mm | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +120°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Type O-Ring | ||
Material EPDM | ||
Inside Diameter 95mm | ||
Outside Diameter 105mm | ||
Thickness 5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +120°C | ||
Related links
- RS PRO Nitrile Rubber O-Ring O-Ring 105mm Outer Diameter
- RS PRO EPDM O-Ring O-Ring 100mm Outer Diameter
- RS PRO EPDM O-Ring O-Ring 103mm Outer Diameter
- RS PRO EPDM O-Ring O-Ring 100.3mm Outer Diameter
- RS PRO EPDM O-Ring O-Ring 102mm Outer Diameter
- RS PRO FKM O-Ring O-Ring 105mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 105mm Outer Diameter
- RS PRO Nitrile O-Ring O-Ring 105mm Outer Diameter