Login / Register to access your benefits
Recently searched

    RS PRO PTFE O-Ring O-Ring, 25mm Bore, 32mm Outer Diameter

    Image representative of range

    Subtotal (1 bag of 2 units)**

    €8.74

    (exc. VAT)

    €10.75

    (inc. VAT)

    Add to Basket
    Select or type quantity
    39 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Bag(s)
    Per Bag
    Per unit**
    1 +€8.74€4.37

    **price indicative

    RS Stock No.:
    260-7124
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Type

    O-Ring

    Material

    PTFE

    Inside Diameter

    25mm

    Outside Diameter

    32mm

    Minimum Operating Temperature

    -200°C

    Thickness

    3.5mm

    Maximum Operating Temperature

    +200°C

    Related links