onsemi NCV57101DWR2G, IGBT 1, 7 A 16-Pin 5V, SOIC-16 WB
- RS Stock No.:
- 220-584
- Mfr. Part No.:
- NCV57101DWR2G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 20 more to save 10%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€5.80
(exc. VAT)
€7.14
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | €2.90 | €5.80 | - |
| 20 - 198 | €2.61 | €5.22 | 10% |
| 200 - 998 | €2.405 | €4.81 | 17% |
| 1000 - 1998 | €2.23 | €4.46 | 23% |
| 2000 + | €2.005 | €4.01 | 30% |
*price indicative
- RS Stock No.:
- 220-584
- Mfr. Part No.:
- NCV57101DWR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 7A | |
| Pin Count | 16 | |
| Fall Time | 15ns | |
| Package Type | SOIC-16 WB | |
| Driver Type | IGBT | |
| Number of Outputs | 1 | |
| Rise Time | 15ns | |
| Minimum Supply Voltage | 3.3V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | NCD57100 | |
| Standards/Approvals | RoHS | |
| Length | 10.45mm | |
| Height | 2.4mm | |
| Width | 7.6mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 7A | ||
Pin Count 16 | ||
Fall Time 15ns | ||
Package Type SOIC-16 WB | ||
Driver Type IGBT | ||
Number of Outputs 1 | ||
Rise Time 15ns | ||
Minimum Supply Voltage 3.3V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series NCD57100 | ||
Standards/Approvals RoHS | ||
Length 10.45mm | ||
Height 2.4mm | ||
Width 7.6mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
The ON Semiconductor MOSFET driver with internal galvanic isolation, designed for high system efficiency and reliability in high power applications. Its featuresinclude complementary inputs, open drain FAULT and READY outputs, active MILLER CLAMP, accurate UVLOs, DESAT protection and DESAT diagnostic function, soft turn−off at DESAT, Disable output function and separate high and low (OUTH and OUTL) driver outputs (NCx57100) for system design convenience.
DESAT Protection with Programmable Delay
DESAT Diagnostic Function (DSCHK)
Output Disable Function
Related links
- onsemi NCD57101DWR2G 7 A 16-Pin 5V, SOIC-16 WB
- onsemi NCV57100DWR2G MOSFET Gate Driver 1 SOIC-16 WB
- onsemi NCP-NCV51561TO2473LGEVB SOIC-16 WB
- 18824015401L Wurth Elektronik 5 kV 5.5 V, 16-Pin SOIC-16 WB
- 18824215401L Wurth Elektronik 5 kV 5.5 V, 16-Pin SOIC-16 WB
- 18824115401H Wurth Elektronik 5 kV 5.5 V, 16-Pin SOIC-16 WB
- 18824215401H Wurth Elektronik 5 kV 5.5 V, 16-Pin SOIC-16 WB
- 18824015401H Wurth Elektronik 5 kV 5.5 V, 16-Pin SOIC-16 WB
