Microchip MCP1407-E/SN MOSFET Gate Driver 1, 6 A 8-Pin 18V, SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.29

(exc. VAT)

€6.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
  • Plus 190 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€1.058€5.29
25 - 95€1.028€5.14
100 +€0.988€4.94

*price indicative

Packaging Options:
RS Stock No.:
403-844
Distrelec Article No.:
304-37-118
Mfr. Part No.:
MCP1407-E/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

6A

Pin Count

8

Package Type

SOIC

Fall Time

20ns

Number of Outputs

5

Driver Type

MOSFET

Rise Time

20ns

Minimum Supply Voltage

18V

Number of Drivers

1

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

3.9mm

Length

4.9mm

Height

1.25mm

Series

MCP1407

Standards/Approvals

No

Mount Type

Surface

Automotive Standard

No

MCP1406/1407 MOSFET Drivers


MOSFET & IGBT Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy