Micrel MIC5020YM MOSFET Power Driver 8-Pin, SOIC
- RS Stock No.:
- 453-429
- Mfr. Part No.:
- MIC5020YM
- Manufacturer:
- Micrel
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
€2.964
(exc. VAT)
€3.646
(inc. VAT)
- RS Stock No.:
- 453-429
- Mfr. Part No.:
- MIC5020YM
- Manufacturer:
- Micrel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micrel | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Number of Outputs | 1 | |
| Number of Drivers | 1 | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Micrel | ||
Pin Count 8 | ||
Package Type SOIC | ||
Number of Outputs 1 | ||
Number of Drivers 1 | ||
Mounting Type Surface Mount | ||
MOSFET & IGBT Drivers, Micrel Inc
MOSFET & IGBT Drivers, Microchip
Related links
- Micrel MIC4452YN MOSFET Power Driver PDIP
- ON Semiconductor MC33151DR2G Dual High and Low Side MOSFET Power Driver SOIC
- Infineon IRS2106PBF Dual High and Low Side MOSFET Power Driver PDIP
- Microchip MIC5020YM MOSFET Gate Driver 1 8-Pin 50 V, SOIC
- Intersil EL7104CNZ MOSFET Power Driver PDIP
- Infineon FZL4146GGEGXT Quad High Side MOSFET Power Driver DSO
- onsemi MOSFET Gate Driver 8-Pin 22 V, SOIC
- Microchip TC1411NCOA MOSFET Gate Driver 1 16V 8-Pin, SOIC

