ON Semiconductor MC33151DR2G Dual High and Low Side MOSFET Power Driver, 1.5A 8-Pin, SOIC
- RS Stock No.:
- 773-7756
- Mfr. Part No.:
- MC33151DR2G
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 pack of 2 units)*
€2.64
(exc. VAT)
€3.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €1.32 | €2.64 |
| 10 - 38 | €1.165 | €2.33 |
| 40 - 98 | €1.015 | €2.03 |
| 100 - 198 | €0.95 | €1.90 |
| 200 + | €0.90 | €1.80 |
*price indicative
- RS Stock No.:
- 773-7756
- Mfr. Part No.:
- MC33151DR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Driver Type | High & Low Side | |
| Topology | High and Low Side | |
| High and Low Sides Dependency | Independent | |
| Number of Drivers | 2 | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Pin Count 8 | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Driver Type High & Low Side | ||
Topology High and Low Side | ||
High and Low Sides Dependency Independent | ||
Number of Drivers 2 | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
MOSFET & IGBT Drivers, ON Semiconductor
Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.
MOSFET & IGBT Drivers, ON Semiconductor
Related links
- Infineon IRS2106PBF Dual High and Low Side MOSFET Power Driver PDIP
- Texas Instruments MC33063ADR Inverting 1.5A 8-Pin, SOIC
- Texas Instruments MC34063ADR Inverting 1.5A 8-Pin, SOIC
- STMicroelectronics MC34063ABD-TR Step Down DC-DC Converter SOIC
- STMicroelectronics MC34063ABD-TR Inverting 1.5A 8-Pin, SOIC
- Micrel MIC5020YM MOSFET Power Driver 8-Pin, SOIC
- Microchip MCP8063-E/MD 14 V 1.5A 8-Pin, DFN
- onsemi NCV33063AVDR2G Boost/Buck Converter 1.5A SOIC
