Microchip MCP14A0454T-E/MSVAO, Dual 2, 4.5 A 8-Pin 4.5V, MSOP
- RS Stock No.:
- 631-453
- Mfr. Part No.:
- MCP14A0454T-E/MSVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€3,660.00
(exc. VAT)
€4,502.50
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.464 | €3,660.00 |
*price indicative
- RS Stock No.:
- 631-453
- Mfr. Part No.:
- MCP14A0454T-E/MSVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 4.5A | |
| Pin Count | 8 | |
| Package Type | MSOP | |
| Fall Time | 17ns | |
| Driver Type | Dual | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 4.5V | |
| Number of Drivers | 2 | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 4.5A | ||
Pin Count 8 | ||
Package Type MSOP | ||
Fall Time 17ns | ||
Driver Type Dual | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 4.5V | ||
Number of Drivers 2 | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Dual output high-speed MOSFET gate drivers that are capable of providing up to 4.5A of peak current while operating from a single 4.5V to 18V supply. These devices feature low shoot through current, fast rise and fall times, and short propagation delays which make them ideal for high switching frequency applications. This family of MOSFET gate drivers devices offer enhanced control with enable functionality.
High capacitive load drive capability
Low Voltage Threshold Input and Enable with Hysteresis
Latch Up Protected and Withstands 0.5 A Reverse Current
Related links
- Microchip MCP14A0453T-E/MSVAO 4.5 A 8-Pin 4.5V, MSOP
- Microchip MCP14A0454T-E/SNVAO 4.5 A 8-Pin 4.5V, SOIC
- Microchip MCP14A0454T-E/MNYVAO 4.5 A 8-Pin 4.5V, SOIC
- Microchip MCP14A0305T-E/MSVAO 3 A 8-Pin 4.5V, MSOP
- Microchip MCP14A0304T-E/MSVAO 3 A 8-Pin 4.5V, MSOP
- Microchip MCP14A0303T-E/MSVAO 3 A 8-Pin 4.5V, MSOP
- Microchip MCP14A0455T-E/MSVAO MOSFET Gate Driver 2 MSOP
- Microchip MCP14A1202T-E/MSVAO MOSFET Gate Driver 1 MSOP
