Microchip MCP14A0455T-E/MNYVAO, Dual 2, 4.5 A 8-Pin 18V, MSOP
- RS Stock No.:
- 644-281
- Mfr. Part No.:
- MCP14A0455T-E/MNYVAO
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€6.30
(exc. VAT)
€7.75
(inc. VAT)
Temporarily out of stock
- 3,300 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.26 | €6.30 |
| 50 - 245 | €1.108 | €5.54 |
| 250 - 495 | €1.008 | €5.04 |
| 500 + | €0.994 | €4.97 |
*price indicative
- RS Stock No.:
- 644-281
- Mfr. Part No.:
- MCP14A0455T-E/MNYVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 4.5A | |
| Pin Count | 8 | |
| Package Type | MSOP | |
| Fall Time | 14ns | |
| Driver Type | Dual | |
| Number of Outputs | 2 | |
| Rise Time | 17ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP14A045 | |
| Height | 1.1mm | |
| Standards/Approvals | AEC-Q100 | |
| Length | 3mm | |
| Width | 3mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 4.5A | ||
Pin Count 8 | ||
Package Type MSOP | ||
Fall Time 14ns | ||
Driver Type Dual | ||
Number of Outputs 2 | ||
Rise Time 17ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP14A045 | ||
Height 1.1mm | ||
Standards/Approvals AEC-Q100 | ||
Length 3mm | ||
Width 3mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Dual output high-speed MOSFET gate drivers are capable of providing up to 4.5A of peak current while operating from a single 4.5V to 18V supply. These devices feature low shoot through current, fast rise and fall times, and short propagation delays which make them ideal for high switching frequency applications. This MOSFET gate drivers devices offer enhanced control with enable functionality.
Low shoot-through/cross-conduction current in output stage
Low supply current of 620 μA
Low-voltage threshold input and enable with hysteresis
Latch-up protected and withstands 0.5 A reverse current
Related links
- Microchip MCP14A0454T-E/MNYVAO 4.5 A 8-Pin 4.5V, SOIC
- Microchip MCP14A0453T-E/MNYVAO 4.5 A 8-Pin 4.5V, SOIC
- Microchip MCP14A0455T-E/MSVAO MOSFET Gate Driver 2 MSOP
- Microchip MCP14A0455T-E/SNVAO MOSFET Gate Driver 2 SOIC
- Microchip MCP14A0304T-E/MNYVAO 3 A 8-Pin 18V, TDFN
- Microchip MCP14A0303T-E/MNYVAO 3 A 8-Pin 4.5V, SOIC
- Microchip MCP14A0305T-E/MNYVAO 3 A 8-Pin 4.5V, SOIC
- Microchip MCP14A0453T-E/MSVAO 4.5 A 8-Pin 4.5V, MSOP
