ROHM BM6GD11BFJ-LBE2 8-Pin 6V, SOP-JW8
- RS Stock No.:
- 687-356
- Mfr. Part No.:
- BM6GD11BFJ-LBE2
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (2 units, on tapes of 2)*
€4.82
(exc. VAT)
€5.92
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €2.41 | €4.82 |
| 20 - 98 | €1.955 | €3.91 |
| 100 - 198 | €1.50 | €3.00 |
| 200 + | €1.165 | €2.33 |
*price indicative
- RS Stock No.:
- 687-356
- Mfr. Part No.:
- BM6GD11BFJ-LBE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Gate Driver | |
| Pin Count | 8 | |
| Package Type | SOP-JW8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 6V | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Gate Driver | ||
Pin Count 8 | ||
Package Type SOP-JW8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 6V | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM 1 channel gate driver features built-in isolation with a high isolation voltage of 2500 Vrms, ideal for driving GaN HEMTs at high speeds. It offers a fast maximum input/output delay time of 60 ns and supports a minimum input pulse width of 65 ns. Separate source and sink output driver pins enable independent control of rising and falling edge slew rates by inserting resistors, optimizing switching performance and reducing EMI.
Built in galvanic isolation
Under voltage lockout function
Related links
- Texas Instruments Differential Amplifier, 8-Pin 6V SOP
- Texas Instruments Isolation Amplifier, 8-Pin 6V SOP
- AMC1100DUB Texas Instruments Isolation Amplifier, 8-Pin 6V SOP
- AMC1200SDUBR Texas Instruments Isolation Amplifier, 8-Pin 6V SOP
- AMC1200SDUB Texas Instruments Differential Amplifier, 8-Pin 6V SOP
- ROHM SOP-J8 BD28C50FJ-LBE2
- ROHM SOP-J8 BD28C53FJ-LBE2
- Infineon IR4427STRPBF Low Side Gate Driver 2 SOIC-8
