STMicroelectronics VNQ9050LAJTR High Side Gate Driver, 10 mA 16-Pin 28V, PowerSSO

Subtotal (1 reel of 2500 units)*

€2,345.00

(exc. VAT)

€2,885.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.938€2,345.00

*price indicative

RS Stock No.:
719-483
Mfr. Part No.:
VNQ9050LAJTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Gate Driver IC

Output Current

10mA

Pin Count

16

Package Type

PowerSSO

Driver Type

High Side

Minimum Supply Voltage

4V

Maximum Supply Voltage

28V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

3.9mm

Series

Vnq

Height

1.7mm

Length

4.9mm

Mount Type

Surface

COO (Country of Origin):
CN
The STMicroelectronics quad channel high-side driver manufactured using ST proprietary VI Power M0-9 technology and housed in PowerSSO-16 package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS-compatible interface, providing protection and diagnostics.

Multiplexed analog feedback of load current with high precision proportional current mirror

Overload and short to ground (power limitation) indication

Thermal shutdown indication

OFF-state open-load detection (with external pull-up)

Output short to VCC detection

Sense enable and disable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy