Microchip MCP14LH2106T-E/SN, Half Bridge 2, 600 mA 8-Pin 20V, SOIC
- RS Stock No.:
- 802-546
- Mfr. Part No.:
- MCP14LH2106T-E/SN
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€1,577.50
(exc. VAT)
€1,940.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.631 | €1,577.50 |
*price indicative
- RS Stock No.:
- 802-546
- Mfr. Part No.:
- MCP14LH2106T-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Gate Driver | |
| Output Current | 600mA | |
| Pin Count | 8 | |
| Fall Time | 35ns | |
| Package Type | SOIC | |
| Driver Type | Half Bridge | |
| Number of Outputs | 2 | |
| Rise Time | 70ns | |
| Minimum Supply Voltage | 10V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Width | 6mm | |
| Series | MCP14H21 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Gate Driver | ||
Output Current 600mA | ||
Pin Count 8 | ||
Fall Time 35ns | ||
Package Type SOIC | ||
Driver Type Half Bridge | ||
Number of Outputs 2 | ||
Rise Time 70ns | ||
Minimum Supply Voltage 10V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.9mm | ||
Height 1.75mm | ||
Width 6mm | ||
Series MCP14H21 | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip High-side and Low-side Gate Driver is a high-voltage and high-speed solution engineered for driving N-channel MOSFETs and IGBTs. Supporting bootstrap operation up to 600V, it provides a robust Interface for Advanced motor control and power conversion.
Peak output current of 290mA source and 600mA sink
Supply voltage range from 10V to 20V
Compatible with 3.3V to 15V TTL or CMOS logic
Operating temperature from -40°C to 125°C
Related links
- Microchip MCP14H2304T-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14H2103T-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14H2103-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14LH2101T-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14H2184T-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14H2104T-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14H2184-E/SN 600 mA 8-Pin 20V, SOIC
- Microchip MCP14LH2106-E/SN 600 mA 8-Pin 20V, SOIC
