Microchip MOSFET Gate Driver 1, 50 mA 8-Pin 30V, PDIP
- RS Stock No.:
- 159-7560
- Mfr. Part No.:
- MIC5014YN
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 159-7560
- Mfr. Part No.:
- MIC5014YN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 50mA | |
| Pin Count | 8 | |
| Fall Time | 30μs | |
| Package Type | PDIP | |
| Number of Outputs | 1 | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 2.75V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | MIC5014/5015 | |
| Width | 6.48mm | |
| Height | 3.43mm | |
| Length | 9.65mm | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 50mA | ||
Pin Count 8 | ||
Fall Time 30μs | ||
Package Type PDIP | ||
Number of Outputs 1 | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 2.75V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series MIC5014/5015 | ||
Width 6.48mm | ||
Height 3.43mm | ||
Length 9.65mm | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MOSFET & IGBT Drivers, Micrel Inc
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip MIC5014YN MOSFET Gate Driver 1 PDIP
- Microchip MOSFET Gate Driver 1 SOIC
- Skyworks Solutions Inc Si8261BCC-C-IP MOSFET Gate Driver 1 PDIP
- Skyworks Solutions Inc Si8261BAC-C-IP MOSFET Gate Driver 1 PDIP
- Microchip MOSFET Gate Driver 1 PDIP
- Microchip MOSFET Gate Driver 1 PDIP
- Microchip MOSFET Gate Driver 1 PDIP
- Skyworks Solutions Inc Si8261ABC-C-IP MOSFET Gate Driver 1 PDIP
