Texas Instruments UCC37321P MOSFET Gate Driver 1, 9 A 8-Pin 15V, PDIP
- RS Stock No.:
- 162-5664
- Mfr. Part No.:
- UCC37321P
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€88.55
(exc. VAT)
€108.90
(inc. VAT)
In Stock
- 550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €1.771 | €88.55 | - |
| 100 - 200 | €1.683 | €84.15 | 4% |
| 250 + | €1.627 | €81.35 | 8% |
*price indicative
- RS Stock No.:
- 162-5664
- Mfr. Part No.:
- UCC37321P
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | MOSFET | |
| Output Current | 9A | |
| Pin Count | 8 | |
| Fall Time | 20ns | |
| Package Type | PDIP | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 15V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 15V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | UCC3732x | |
| Length | 9.81mm | |
| Width | 6.35mm | |
| Height | 4.57mm | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type MOSFET | ||
Output Current 9A | ||
Pin Count 8 | ||
Fall Time 20ns | ||
Package Type PDIP | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 20ns | ||
Minimum Supply Voltage 15V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 15V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series UCC3732x | ||
Length 9.81mm | ||
Width 6.35mm | ||
Height 4.57mm | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
MOSFET & IGBT Drivers, 6A to 10A, Texas Instruments
A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.
MOSFET & IGBT Drivers, Texas Instruments
Related links
- Texas Instruments UCC37321P MOSFET Gate Driver 1 PDIP
- Texas Instruments MOSFET Gate Driver 1 PDIP
- Texas Instruments UCC37322P MOSFET Gate Driver 1 PDIP
- Texas Instruments UCC27322P MOSFET Gate Driver 1 PDIP
- Texas Instruments UCC27321P MOSFET Gate Driver 1 15V 8-Pin, PDIP
- Texas Instruments UCC37322P MOSFET Gate Driver 1 PDIP
- Texas Instruments UCC37322D MOSFET Gate Driver 1 15V 8-Pin, SOIC
- Microchip MOSFET Gate Driver 1 PDIP
