Texas Instruments UCC27518DBVT MOSFET Gate Driver 1, 4 A, 18V 5-Pin, SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6791
Mfr. Part No.:
UCC27518DBVT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Type

CMOS

Output Current

4 A

Supply Voltage

18V

Pin Count

5

Package Type

SOT-23

Number of Outputs

1

Driver Type

MOSFET

Topology

Low Side

High and Low Sides Dependency

Independent

Number of Drivers

1

Polarity

Inverting

Mounting Type

Surface Mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy