STMicroelectronics L6386ED MOSFET Gate Driver 2, 650 mA 14-Pin 18V, SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€66.25

(exc. VAT)

€81.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 200€1.325€66.25
250 - 450€1.263€63.15
500 +€1.092€54.60

*price indicative

RS Stock No.:
168-5828
Mfr. Part No.:
L6386ED
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Output Current

650mA

Pin Count

14

Fall Time

30ns

Package Type

SOIC

Number of Outputs

2

Driver Type

MOSFET

Rise Time

50ns

Minimum Supply Voltage

17V

Number of Drivers

2

Maximum Supply Voltage

18V

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

125°C

Length

8.75mm

Height

1.65mm

Width

4mm

Series

L6386E

Standards/Approvals

No

Mount Type

Surface

Automotive Standard

No

COO (Country of Origin):
MY

MOSFET & IGBT Drivers, STMicroelectronics


MOSFET & IGBT Drivers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy