Skyworks Solutions Inc MOSFET Gate Driver 1, 4 A 6-Pin 30V, SDIP

Subtotal (1 tube of 100 units)*

€154.00

(exc. VAT)

€189.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 100 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
100 +€1.54€154.00

*price indicative

RS Stock No.:
173-2740
Mfr. Part No.:
SI8261BAD-C-IS
Manufacturer:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Product Type

MOSFET

Output Current

4A

Pin Count

6

Fall Time

8.5ns

Package Type

SDIP

Number of Outputs

5

Driver Type

MOSFET

Rise Time

5.5ns

Minimum Supply Voltage

30V

Number of Drivers

1

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

Si826x

Length

4.58mm

Standards/Approvals

No

Width

11.5mm

Height

2.05mm

Mount Type

Surface

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH

Si826x range of Isolated Gate Drivers, Silicon Laboratories


Silicon Labs Si826x range of ISOdrivers are pin-compatible drop-in upgrades for popular gate drive optocouplers. These devices are ideal for driving power MOSFETs and IGBTs used in a wide variety of inverter and motor control applications. The Si826x isolated gate drivers use Silicon Labs proprietary silicon isolation technology which supports up to 5.0 kV RMS. This technology enables higher-performance, reduced variation with temperature and age, tighter part-to-part matching and superior common-mode rejection compared to opto-drivers.

MOSFET & IGBT Drivers, Silicon Laboratories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy