Microchip MIC4124YME MOSFET Gate Driver 2, 3 A 8-Pin 20V, SOIC
- RS Stock No.:
- 177-0694
- Mfr. Part No.:
- MIC4124YME
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€6.27
(exc. VAT)
€7.71
(inc. VAT)
Last RS stock
- Final 85 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.254 | €6.27 |
*price indicative
- RS Stock No.:
- 177-0694
- Mfr. Part No.:
- MIC4124YME
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 3A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 60ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 60ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.93mm | |
| Height | 1.48mm | |
| Series | MIC4124 | |
| Standards/Approvals | No | |
| Width | 3.94mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 3A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 60ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 60ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.93mm | ||
Height 1.48mm | ||
Series MIC4124 | ||
Standards/Approvals No | ||
Width 3.94mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The MIC4123/4124/4125 family are highly reliable BiCMOS/DMOS buffer/driver/MOSFET drivers. They are higher output current versions of the MIC4126/4127/4128, which are improved versions of the MIC4426/4427/4428. All three families are pin-compatible.
Reliable, low-power bipolar/CMOS/DMOS construction
Latch-up protected to >200mA reverse current
Logic input withstands swing to -5V
High 3A peak output current
Wide 4.5V to 20V operating range
Drives 1800pF capacitance in 25ns
Reliable, low-power bipolar/CMOS/DMOS construction
Latch-up protected to >200mA reverse current
Logic input withstands swing to -5V
High 3A peak output current
Wide 4.5V to 20V operating range
Drives 1800pF capacitance in 25ns
Short <50ns typical delay time
Delay times consistent with in supply voltage change
Matched rise and fall times
Low equivalent 6pF input capacitance
Low supply current
3.5mA with logic 1 input
350μA with logic 0 input
Low 2.3Ω typical output impedance
Related links
- Microchip MIC4124YME MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip TC426EOA MOSFET Gate Driver 2 SOIC
- Microchip TC427COA MOSFET Gate Driver 2 SOIC
- Microchip TC4424AVOA MOSFET Gate Driver 2 SOIC
- Microchip TC4425AVOA MOSFET Gate Driver 2 SOIC
- Infineon MOSFET Gate Driver 2 SOIC
