Skyworks Solutions Inc MOSFET Gate Driver 2, 4 A 16-Pin 24V, SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
181-4362
Mfr. Part No.:
SI8233BD-D-IS
Manufacturer:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Product Type

MOSFET

Output Current

4A

Pin Count

16

Package Type

SOIC

Fall Time

12ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

12ns

Minimum Supply Voltage

5.5V

Maximum Supply Voltage

24V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

10.3mm

Height

2.35mm

Series

Si823x

Width

7.5mm

Standards/Approvals

No

Mount Type

Surface

Automotive Standard

AEC-Q100

Silicon Labs' ISOdriver products offer low propagation delays for better timing margins, rock-solid operation over temperature and time, and unparalleled size and cost benefits. Isolation ratings of 1, 2.5, 3.75 and 5.0 kV are available. Driver-to-driver withstand voltage is ±1500 VDC and drivers can be grounded to the same or separate grounds or connected to a floating voltage. They are offered in a variety of options including single channel LED emulator inputs or digital inputs with a single PWM input or dual inputs for high side/low side drivers. Product options include WB or NB SOIC packages, or compact 5x5 LGA. Isolation ratings range from 2.5kVrms to 5kVrms.

Two completely isolated drivers in one package

Up to 5 kVRMS input-to-output isolation

Up to 1500 VDC peak driver-to-driver differential voltage

HS/LS and dual driver versions

Up to 8 MHz switching frequency

0.5 A peak output (Si8230/1/2/7)

4.0 A peak output (Si8233/4/5/8)

High electromagnetic immunity

SOIC-14/16 wide body

SOIC-16 narrow body

LGA-14

QFN-14 (pin to pin compatible with

LGA-14 packages)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy