STMicroelectronics VN7003AHTR MOSFET Gate Driver 1, 38 A 7-Pin 28V, Octapak
- RS Stock No.:
- 190-4934
- Mfr. Part No.:
- VN7003AHTR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€6,590.00
(exc. VAT)
€8,105.00
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €2.636 | €6,590.00 |
| 5000 + | €2.575 | €6,437.50 |
*price indicative
- RS Stock No.:
- 190-4934
- Mfr. Part No.:
- VN7003AHTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | General Purpose Driver | |
| Output Current | 38A | |
| Pin Count | 7 | |
| Package Type | Octapak | |
| Fall Time | 60μs | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 50μs | |
| Minimum Supply Voltage | 28V | |
| Maximum Supply Voltage | 28V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.2mm | |
| Length | 6.6mm | |
| Standards/Approvals | No | |
| Height | 2.4mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type General Purpose Driver | ||
Output Current 38A | ||
Pin Count 7 | ||
Package Type Octapak | ||
Fall Time 60μs | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 50μs | ||
Minimum Supply Voltage 28V | ||
Maximum Supply Voltage 28V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 6.2mm | ||
Length 6.6mm | ||
Standards/Approvals No | ||
Height 2.4mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The STMicroelectronics VN7003AH single channel high-side driver manufactured using proprietary VI Power technology and housed in Octapak package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS-compatible interface, providing protection and diagnostics. It integrates advanced protective functions such as load current limitation, overload active management by power limitation and over temperature shutdown.
Very low standby current
Thermal shutdown indication
Single channel smart high-side driver with current sense analogy feedback
Related links
- STMicroelectronics VN7003AHTR MOSFET Gate Driver 1 Octapak
- STMicroelectronics VND7140AJ12TR MOSFET Gate Driver 1 PowerSSO
- STMicroelectronics MOSFET Gate Driver 1 PowerSSO
- STMicroelectronics VN7040AJTR MOSFET Gate Driver 1 PowerSSO
- STMicroelectronics VN7050AJTR MOSFET Gate Driver 1 PowerSSO
- STMicroelectronics VND7040AJTR MOSFET Gate Driver 1 PowerSSO
- STMicroelectronics VNQ5E160KTR-E MOSFET Gate Driver 1 PowerSSO
- STMicroelectronics VN5E010AHTR-E MOSFET Gate Driver 1 HPAK
