STMicroelectronics VNQ5E160KTR-E MOSFET Gate Driver 1, 6 A 24-Pin 28V, PowerSSO
- RS Stock No.:
- 190-6809
- Mfr. Part No.:
- VNQ5E160KTR-E
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€18.78
(exc. VAT)
€23.10
(inc. VAT)
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €3.756 | €18.78 | - |
| 50 - 120 | €3.556 | €17.78 | 5% |
| 125 + | €3.372 | €16.86 | 10% |
*price indicative
- RS Stock No.:
- 190-6809
- Mfr. Part No.:
- VNQ5E160KTR-E
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | General Purpose Driver | |
| Output Current | 6A | |
| Pin Count | 24 | |
| Fall Time | 15μs | |
| Package Type | PowerSSO | |
| Number of Outputs | 3 | |
| Driver Type | MOSFET | |
| Rise Time | 15μs | |
| Minimum Supply Voltage | 28V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.5mm | |
| Standards/Approvals | No | |
| Width | 7.6mm | |
| Height | 2.35mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type General Purpose Driver | ||
Output Current 6A | ||
Pin Count 24 | ||
Fall Time 15μs | ||
Package Type PowerSSO | ||
Number of Outputs 3 | ||
Driver Type MOSFET | ||
Rise Time 15μs | ||
Minimum Supply Voltage 28V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 10.5mm | ||
Standards/Approvals No | ||
Width 7.6mm | ||
Height 2.35mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The STMicroelectronics VNQ5E160K-E is a quad channel high-side driver manufactured in the proprietary VI Power M0-5 technology and housed in the tiny PowerSSO-24 package. It is designed to drive automotive grounded loads delivering protection, diagnostics and easy 3V and 5V CMOS-compatible interface with any microcontroller. The device integrates advanced protective functions such as load current limitation, inrush and overload active management by power limitation, over-temperature shut-off with auto-restart and over-voltage active clamp.
Optimized electromagnetic emissions
Very low electromagnetic susceptibility
Overvoltage clamp
Load current limitation
Self limiting of fast thermal transients
Related links
- STMicroelectronics VNQ5E160KTR-E MOSFET Gate Driver 1 PowerSSO
- STMicroelectronics MOSFET Gate Driver 1 PowerSSO
- STMicroelectronics VND7040AJTR MOSFET Gate Driver 1 PowerSSO
- STMicroelectronics VND7140AJ12TR MOSFET Gate Driver 1 PowerSSO
- STMicroelectronics VN7040AJTR MOSFET Gate Driver 1 PowerSSO
- STMicroelectronics VN7050AJTR MOSFET Gate Driver 1 PowerSSO
- STMicroelectronics VND5050AK-E MOSFET Gate Driver 2 PowerSSO
- STMicroelectronics VN5E010AHTR-E MOSFET Gate Driver 1 HPAK
