Skyworks Solutions Inc MOSFET Gate Driver 2, 4 A 16-Pin 30V, SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
196-2360
Mfr. Part No.:
Si8275ABD-IS1
Manufacturer:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Product Type

MOSFET

Output Current

4A

Pin Count

16

Fall Time

18ns

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

5

Rise Time

16ns

Minimum Supply Voltage

5.5V

Maximum Supply Voltage

30V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Height

1.5mm

Length

9.9mm

Width

3.9mm

Series

Si827x

Mount Type

Surface

Automotive Standard

AEC-Q100

Si8275ABD-IS1 devices provide options for a VIA, VIB inputs and Dual Driver driver. The Si8275ABD-IS1, with its high performance noise immunity, eliminates the risk posed by faster switching speeds. The high noise transients generated by the faster switching does not affect signal integrity through the driver, thereby eliminating the risk of loss of modulation. The very high latch-up spec of 400 kV/μs makes Si8275ABD-IS1 devices extremely robust, preventing permanent latch-up damage, and has UVLO fault protection, a de-glitch circuit for filtering noisy inputs, and highly precise dead time (DT pin) programmability. With this feature, users can precisely control the “dead time” between the two drivers switching to optimize system efficiency and safety. The drivers operate with a wide range of 2.5 V - 5.5 V input VDD and a maximum drive supply voltage of 30 V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy