Skyworks Solutions Inc Si823H5BB-IS1 MOSFET Gate Driver 2, 6 A 16-Pin 30V, SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
196-3346
Mfr. Part No.:
Si823H5BB-IS1
Manufacturer:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Product Type

MOSFET

Output Current

6A

Pin Count

16

Package Type

SOIC

Fall Time

12ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

12ns

Minimum Supply Voltage

5.5V

Number of Drivers

2

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

9.9mm

Standards/Approvals

No

Width

3.9mm

Series

Si823Hx

Height

1.75mm

Mount Type

Surface

Automotive Standard

AEC-Q100

The Silicon Labs Si823H series is an ISO driver or isolated gate driver that offers offer very high transient immunity, low propagation delays, for better timing margins. Moreover, a symmetric drive strength of 4.0A sink and source with a drive boost circuit allowing faster FET turn-on and stable operation over a wide operating temperature range of -40 to 125 °C.

Offers critical safety features such as:

Driver side UVLO options

Over-temperature protection

Compact size benefits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy