Renesas Electronics EL7457CUZ-T7 Gate Driver 4, 100 mA 16-Pin 18V, QSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
196-9060
Mfr. Part No.:
EL7457CUZ-T7
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

General Purpose Driver

Output Current

100mA

Pin Count

16

Package Type

QSOP

Fall Time

13ns

Number of Outputs

4

Driver Type

General Purpose

Rise Time

13.5ns

Minimum Supply Voltage

18V

Maximum Supply Voltage

18V

Number of Drivers

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

150μm

Series

EL7457

Height

70μm

Length

190μm

Mount Type

Surface

Automotive Standard

No

The Renesas Electronics' EL7457 series is a high speed, non-inverting, quad CMOS driver. It is capable of running at clock rates up to 40MHz

and features 2A peak drive capability and a nominal on-resistance of just 3. The EL7457 is ideal for driving highly capacitive loads, such as storage and vertical clocks in CCD applications. It is also well suited to ATE pin driving, level-shifting, and clock-driving applications.

Clocking speeds up to 40MHz

4 channels

Fast output enable function - 12ns

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy