Renesas Electronics ISL55111IRZ MOSFET Gate Driver 2, 3.5 A 16-Pin 5.5V, QFN
- RS Stock No.:
- 196-9084
- Mfr. Part No.:
- ISL55111IRZ
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 150 more to save 19%
View bulk pricing optionsSubtotal (1 tube of 75 units)*
€200.78
(exc. VAT)
€246.98
(inc. VAT)
Temporarily out of stock
- Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 75 | €2.677 | €200.78 | - |
| 150 - 450 | €2.15 | €161.25 | 19% |
| 525 - 975 | €1.895 | €142.13 | 29% |
| 1050 - 2475 | €1.761 | €132.08 | 34% |
| 2550 + | €1.719 | €128.93 | 35% |
*price indicative
- RS Stock No.:
- 196-9084
- Mfr. Part No.:
- ISL55111IRZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | MOSFET | |
| Output Current | 3.5A | |
| Pin Count | 16 | |
| Package Type | QFN | |
| Fall Time | 6.9ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 6.2ns | |
| Minimum Supply Voltage | 5.5V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 900μm | |
| Length | 4mm | |
| Width | 4mm | |
| Series | ISL55111 | |
| Standards/Approvals | No | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type MOSFET | ||
Output Current 3.5A | ||
Pin Count 16 | ||
Package Type QFN | ||
Fall Time 6.9ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 6.2ns | ||
Minimum Supply Voltage 5.5V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 900μm | ||
Length 4mm | ||
Width 4mm | ||
Series ISL55111 | ||
Standards/Approvals No | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Renesas Electronics is dual, high speed MOSFET driver. It is compatible with 3.3V and 5V logic families. It have a power-down mode for low power consumption and the full -40°C to +85°C temperature range. It allowing high-speed operation with low skew.
5V to 12V pulse amplitude
High current drive 3.5A
6ns minimum pulse width
1.5ns rise and fall times, 100pF load
In-phase and anti-phase output
Related links
- Renesas Electronics ISL55111IRZ MOSFET Gate Driver 2 QFN
- Renesas Electronics ISL55110IRZ-T7A MOSFET Gate Driver 2 QFN
- Renesas Electronics ISL55110IRZ MOSFET Gate Driver 2 QFN
- Renesas Electronics ISL55110IVZ MOSFET Gate Driver 2 TSSOP
- Renesas Electronics ISL55110IVZ-T7A MOSFET Gate Driver 2 TSSOP
- STMicroelectronics VNS1NV04DPTR-E MOSFET Gate Driver 2 SOIC
- onsemi NCP51530BDR2G MOSFET Gate Driver 2 SOIC
- onsemi NCP51530ADR2G MOSFET Gate Driver 2 SOIC
