Microchip TC4420MJA MOSFET Gate Driver 1, 1.5 A 8-Pin 20V, CERDIP
- RS Stock No.:
- 197-6134
- Mfr. Part No.:
- TC4420MJA
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 112 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 56 units)*
€1,553.66
(exc. VAT)
€1,911.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 56 - 56 | €27.744 | €1,553.66 | - |
| 112 + | €27.217 | €1,524.15 | 1% |
*price indicative
- RS Stock No.:
- 197-6134
- Mfr. Part No.:
- TC4420MJA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Fall Time | 25ns | |
| Package Type | CERDIP | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 25ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 1 | |
| Standards/Approvals | No | |
| Width | 7.62mm | |
| Series | TC4420 | |
| Length | 10.16mm | |
| Height | 5.08mm | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Fall Time 25ns | ||
Package Type CERDIP | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 25ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 1 | ||
Standards/Approvals No | ||
Width 7.62mm | ||
Series TC4420 | ||
Length 10.16mm | ||
Height 5.08mm | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Microchip TC4420 are 6A (peak), single-output MOSFET drivers. TC4420 is a non-inverting driver. These drivers are fabricated in CMOS for lower power and more efficient operation versus bipolar drivers. They have TTL/CMOS compatible inputs that can be driven as high as VDD +0.3V or as low as -5V without any upset or damage, hence eliminates external level-shifting circuitry and associated cost & size. Output swing is rail-to-rail, ensuring better drive voltage margin, especially during power-up/power-down sequencing. Propagational delay time is only 55 ns (typ.) and output rise and fall times are only 25 ns (typ.) into 2500 pF across usable power supply range.
Latch-Up Protected: Will Withstand >1.5A Reverse Output Current
Logic Input Will Withstand Negative Swing Up To 5V
ESD Protected: 4 kV
Matched Rise and Fall Times: 25 ns (2500 pF load)
High Peak Output Current: 6A
High Capacitive Load Drive Capability: 10,000 pF
CMOS/TTL Compatible Input
Low Output Impedance: 2.5Ω
Related links
- Microchip TC4420MJA MOSFET Gate Driver 1 CERDIP
- Microchip TC427MJA MOSFET Gate Driver 1 8-Lead CERDIP
- Microchip TC4420EPA MOSFET Gate Driver 1 PDIP
- Microchip TC4432VOA713 High Side Gate Driver 1 8-Pin PDIP/SOIC/CERDIP
- Microchip TC4432EOA713 High Side Gate Driver 1 8-Pin PDIP/SOIC/CERDIP
- Microchip MIC4127YME-TR Low Side Gate Driver 1 SOIC
- Microchip MIC4127YML-TR Low Side Gate Driver 1 VDFN
- Microchip MOSFET Gate Driver 1 SOIC
