Texas Instruments L293DNE Gate Driver 4, 600 mA 16-Pin 36V, PDIP
- RS Stock No.:
- 197-7182
- Mfr. Part No.:
- L293DNE
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 50 more to save €12.60
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€125.65
(exc. VAT)
€154.55
(inc. VAT)
In Stock
- 325 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | €5.026 | €125.65 | - |
| 50 - 100 | €4.774 | €119.35 | €12.60 |
| 125 - 225 | €4.601 | €115.03 | €53.12 |
| 250 - 350 | €4.546 | €113.65 | €120.00 |
| 375 + | €4.492 | €112.30 | €200.25 |
*price indicative
- RS Stock No.:
- 197-7182
- Mfr. Part No.:
- L293DNE
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | General Purpose Driver | |
| Output Current | 600mA | |
| Pin Count | 16 | |
| Package Type | PDIP | |
| Driver Type | General Purpose | |
| Number of Outputs | 4 | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 4 | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | L293D | |
| Standards/Approvals | No | |
| Width | 6.35mm | |
| Length | 19.8mm | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type General Purpose Driver | ||
Output Current 600mA | ||
Pin Count 16 | ||
Package Type PDIP | ||
Driver Type General Purpose | ||
Number of Outputs 4 | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 4 | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series L293D | ||
Standards/Approvals No | ||
Width 6.35mm | ||
Length 19.8mm | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
Related links
- Texas Instruments L293DNE Gate Driver 4 PDIP
- Texas Instruments DS3668N/NOPB Gate Driver PDIP
- Texas Instruments SN754410NE Gate Driver 4 PDIP
- STMicroelectronics TD310ID MOSFET Gate Driver 1 SO-16
- STMicroelectronics L293D 36 V 600 mA 16-Pin, PDIP
- Renesas Electronics EL7457CLZ Gate Driver 4 QFN
- Renesas Electronics EL7457CUZ Gate Driver 4 QSOP
- Renesas Electronics EL7457CLZ-T7 Gate Driver 4 QFN
