Texas Instruments UCC27517DBVT MOSFET Gate Driver 1, 4 A 5-Pin 18V, SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 250 units)*

€144.75

(exc. VAT)

€178.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
250 - 250€0.579€144.75
500 - 1000€0.57€142.50
1250 +€0.563€140.75

*price indicative

RS Stock No.:
197-7627
Mfr. Part No.:
UCC27517DBVT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

MOSFET

Output Current

4A

Pin Count

5

Fall Time

7ns

Package Type

SOT-23

Number of Outputs

5

Driver Type

MOSFET

Rise Time

8ns

Minimum Supply Voltage

18V

Number of Drivers

1

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

140°C

Series

UCC27517

Standards/Approvals

No

Width

1.75mm

Length

3.05mm

Height

1.45mm

Mount Type

Surface

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy