Microchip TC4426CPA MOSFET Gate Driver 2, 1.5 A 8-Pin 22V, PDIP

Get a bulk buy discount

Add 25 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€1.61

(exc. VAT)

€1.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
  • Plus 354 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€1.61-
25 - 99€1.506%
100 +€1.4410%

*price indicative

Packaging Options:
RS Stock No.:
207-0174
Mfr. Part No.:
TC4426CPA
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

1.5A

Pin Count

8

Fall Time

19ns

Package Type

PDIP

Number of Outputs

2

Driver Type

MOSFET

Rise Time

19ns

Minimum Supply Voltage

18V

Maximum Supply Voltage

22V

Number of Drivers

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

6.6mm

Standards/Approvals

No

Series

TC4426

Length

10.16mm

Height

4.06mm

Mount Type

Through Hole

Automotive Standard

No

TC4426/4427/4428 MOSFET Drivers


MOSFET & IGBT Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy