onsemi NCD57090CDWR2G, IGBT, 6.5 A 8-Pin 22V, SOIC
- RS Stock No.:
- 221-6599
- Mfr. Part No.:
- NCD57090CDWR2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 1000 units)*
€1,368.00
(exc. VAT)
€1,683.00
(inc. VAT)
In Stock
- Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.368 | €1,368.00 |
*price indicative
- RS Stock No.:
- 221-6599
- Mfr. Part No.:
- NCD57090CDWR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT Module | |
| Output Current | 6.5A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 13ns | |
| Number of Outputs | 5 | |
| Driver Type | IGBT | |
| Rise Time | 13ns | |
| Minimum Supply Voltage | 22V | |
| Maximum Supply Voltage | 22V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Width | 4mm | |
| Length | 5mm | |
| Series | NCD57090 | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT Module | ||
Output Current 6.5A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 13ns | ||
Number of Outputs 5 | ||
Driver Type IGBT | ||
Rise Time 13ns | ||
Minimum Supply Voltage 22V | ||
Maximum Supply Voltage 22V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Width 4mm | ||
Length 5mm | ||
Series NCD57090 | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCD57090 are high−current single channel IGBT/MOSFET gate driver with 5 kVrms internal galvanic isolation, designed for high system efficiency and reliability in high power applications. The device accept complementary input and depending on the pin configuration, offer options such as active miller clamp, negative power supply and separate high and low driver output for system design convenience.
High transient immunity
High electromagnetic immunity
Short propagation delays with accurate matching
Related links
- onsemi NCD57090CDWR2G 6.5 A 8-Pin 22V, SOIC
- onsemi 6.5 A 8-Pin 22V, SOIC
- onsemi NCD57090BDWR2G 6.5 A 8-Pin 22V, SOIC
- onsemi NCD57090ADWR2G 6.5 A 8-Pin 22V, SOIC
- onsemi 6.5 A 8-Pin 22V, SOIC
- onsemi NCV57090BDWR2G 6.5 A 8-Pin 22V, SOIC
- onsemi NCV57090CDWR2G 6.5 A 8-Pin 22V, SOIC
- onsemi NCV57090ADWR2G 6.5 A 8-Pin 22V, SOIC
