Infineon 6EDL04I06NTXUMA1 MOSFET Gate Driver 6, 165 mA 28-Pin 17.5V, DSO

Get a bulk buy discount

Add 25 more to save 10%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€14.50

(exc. VAT)

€17.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 345 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€2.90€14.50-
25 - 45€2.582€12.9110%
50 - 120€2.41€12.0516%
125 - 245€2.26€11.3022%
250 +€2.086€10.4328%

*price indicative

Packaging Options:
RS Stock No.:
226-6042
Mfr. Part No.:
6EDL04I06NTXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver

Output Current

165mA

Pin Count

28

Fall Time

45ns

Package Type

DSO

Driver Type

MOSFET

Number of Outputs

6

Rise Time

60ns

Minimum Supply Voltage

13V

Number of Drivers

6

Maximum Supply Voltage

17.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

18.1mm

Series

6EDL04I06NT

Width

7.6mm

Height

2.65mm

Mount Type

Surface

Automotive Standard

No

Infineon 6EDL04I06NT Series Gate Driver, 13V Minimum Supply Voltage, 165mA Output Current - 6EDL04I06NTXUMA1


This gate driver is a six-channel MOSFET driver IC designed to Interface with and drive power transistors within control stages. It operates from a low-voltage supply and is intended for surface-mount applications where a Compact multi-driver solution is required. The device supports moderate output current and moderate switching speeds for typical industrial and power-conversion environments.

Features and Benefits:


• 165 mA output current for driving medium-power MOSFETs
• Minimum supply voltage 13 V enables low-voltage system integration
• Maximum supply voltage 17.5 V accommodates elevated gate requirements
• Rise time 60 ns for controlled turn-on transitions
• Fall time 45 ns for swift turn-off performance
• Six independent drivers reduce component count on boards

Applications


• Suitable for multi-phase power-stage gate control
• Ideal for motor-driver front-end circuits
• Used with discrete MOSFET arrays in converters
• Can be used for industrial switching modules
• Used for Compact power-management assemblies

What package and mounting style does it use?


It is supplied in a 28-pin DSO package and intended for surface mounting.

What thermal range can I expect for operation?


The device supports operation from −40 °C up to 105 °C.

How many outputs are available for parallel or individual use?


There are six outputs arranged as six independent drivers.

What are the physical board-space dimensions?


The package measures 18.1 mm in length, 7.6 mm in width and 2.65 mm in height.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy