Infineon AUIR3242STRXUMA1 MOSFET Gate Driver 2, 300 mA 8-Pin 36V, SOIC-8
- RS Stock No.:
- 229-1726
- Mfr. Part No.:
- AUIR3242STRXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€3,505.00
(exc. VAT)
€4,310.00
(inc. VAT)
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.402 | €3,505.00 |
*price indicative
- RS Stock No.:
- 229-1726
- Mfr. Part No.:
- AUIR3242STRXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 300mA | |
| Pin Count | 8 | |
| Fall Time | 6μs | |
| Package Type | SOIC-8 | |
| Number of Outputs | 3 | |
| Driver Type | MOSFET | |
| Rise Time | 6ms | |
| Minimum Supply Voltage | 36V | |
| Maximum Supply Voltage | 36V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Width | 4mm | |
| Series | AUIR3242S | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 300mA | ||
Pin Count 8 | ||
Fall Time 6μs | ||
Package Type SOIC-8 | ||
Number of Outputs 3 | ||
Driver Type MOSFET | ||
Rise Time 6ms | ||
Minimum Supply Voltage 36V | ||
Maximum Supply Voltage 36V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Width 4mm | ||
Series AUIR3242S | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The Infineon high side MOSFET driver for back to back topology targeting back to back switch. It features a very low quiescent current both on and off state. It is a combination of a boost DC to DC converter using an external inductor and a gate driver. It drives standard level MOSFET even at low battery voltage. The input controls the gate voltage.
It has wide operating voltage from 3 to 36 Volt
It is lead free, halogen free and RoHS compliant
It has ground loss protection
Related links
- Infineon AUIR3242STRXUMA1 MOSFET Gate Driver 2 SOIC-8
- Renesas Electronics ICL7667CBAZA-T MOSFET Gate Driver 2 SOIC
- Infineon AUIR3241STR MOSFET Gate Driver 2 SOIC-8
- STMicroelectronics MOSFET Gate Driver 1 SOIC
- STMicroelectronics VN800PSTR-E MOSFET Gate Driver 1 SOIC
- Microchip MOSFET Gate Driver 1 SOIC
- Microchip MIC5021YM MOSFET Gate Driver 1 8-Pin 36V, SOIC
- Microchip TC4432EOA MOSFET Gate Driver 1 SOIC
