STMicroelectronics STDRIVEG600TR, Gate Driver 2, 6 A 16-Pin 5V, SO-16

Get a bulk buy discount

Add 5000 more to save €60.00

View bulk pricing options

Subtotal (1 reel of 2500 units)*

€5,130.00

(exc. VAT)

€6,310.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500€2.052€5,130.00-
5000 +€2.04€5,100.00€60.00

*price indicative

RS Stock No.:
233-0477
Mfr. Part No.:
STDRIVEG600TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Gate Driver Module

Output Current

6A

Pin Count

16

Package Type

SO-16

Fall Time

5ns

Driver Type

Gate Driver

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

5V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Series

STDRI

Standards/Approvals

No

Automotive Standard

No

The STMicroelectronics STDRIVEG600 is a single chip half-bridge gate driver for enhancement mode GaN FETs or N-channel power MOSFET. The high-side section is designed to stand a voltage up to 600 V and is suitable for designs with bus voltage up to 500 V. The device is designed for driving high-speed GaN and Si FETs thanks to high current capability, short propagation delay and operation with supply voltage down to 5 V.

Interlocking function

UVLO on low-side and high-side sections

Dedicated pin for shut down functionality

Over temperature protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy