Infineon 1ED3120MC12HXUMA1 MOSFET Gate Driver 2, 5.5 A 8-Pin 15V, DSO
- RS Stock No.:
- 233-3468
- Mfr. Part No.:
- 1ED3120MC12HXUMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.63
(exc. VAT)
€5.69
(inc. VAT)
In Stock
- 810 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €2.315 | €4.63 | - |
| 20 - 48 | €1.97 | €3.94 | 14% |
| 50 - 98 | €1.83 | €3.66 | 20% |
| 100 - 198 | €1.715 | €3.43 | 25% |
| 200 + | €1.59 | €3.18 | 31% |
*price indicative
- RS Stock No.:
- 233-3468
- Mfr. Part No.:
- 1ED3120MC12HXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 5.5A | |
| Pin Count | 8 | |
| Fall Time | 30ns | |
| Package Type | DSO | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 30ns | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 15V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.64mm | |
| Standards/Approvals | No | |
| Width | 6.4mm | |
| Series | 1ED3120MC12H | |
| Length | 7.5mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 5.5A | ||
Pin Count 8 | ||
Fall Time 30ns | ||
Package Type DSO | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 30ns | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 15V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 2.64mm | ||
Standards/Approvals No | ||
Width 6.4mm | ||
Series 1ED3120MC12H | ||
Length 7.5mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The Infineon EiceDRIVER compact 1ED31xx family . 1ED3120 offers separate sink and source output, accurate and stable timing, active shutdown to ensure a safe IGBT off state in case the output chip is not connected to the power, short-circuit clamping to limit the gate voltage during short circuit. The driver can operate over a wide supply voltage range, either unipolar or bipolar. It has 5.5 A output current.
Integrated filters reduce the need of external filters
Suitable for operation at high ambient temperature and in fast switching applications
High propagation delay allows minimum dead time improving system efficiency and decreasing harmonic distortion
Related links
- Infineon 1ED3120MC12HXUMA1 MOSFET Gate Driver 2 DSO
- Infineon MOSFET Gate Driver 2 DSO
- Infineon 1ED3121MC12HXUMA1 MOSFET Gate Driver 2 DSO
- Infineon 1ED3131MC12HXUMA1 MOSFET Gate Driver 2 DSO
- Infineon MOSFET Gate Driver 2 DSO
- Infineon 2ED300C17SROHSBPSA1 MOSFET Gate Driver 2 DSO
- Infineon 1EDB9275FXUMA1 9.8 A 8-Pin 15V, DSO
- Infineon 1ED3251MC12HXUMA1 MOSFET Gate Driver PG-DSO
