Infineon 1ED3121MC12HXUMA1 MOSFET Gate Driver 2, 5.5 A 8-Pin 15V, DSO

Subtotal (1 reel of 1000 units)*

€1,338.00

(exc. VAT)

€1,646.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.338€1,338.00

*price indicative

RS Stock No.:
233-3470
Mfr. Part No.:
1ED3121MC12HXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

5.5A

Pin Count

8

Fall Time

30ns

Package Type

DSO

Number of Outputs

2

Driver Type

MOSFET

Rise Time

30ns

Minimum Supply Voltage

3V

Maximum Supply Voltage

15V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

1ED3121MC12H

Length

7.5mm

Width

6.4mm

Height

2.65mm

Mount Type

Surface

Automotive Standard

No

The Infineon 1ED3121 offers separate sink and source output, accurate and stable timing, active shutdown to ensure a safe IGBT off state in case the output chip is not connected to the power, short-circuit clamping to limit the gate voltage during short circuit. The driver can operate over a wide supply voltage range, either unipolar or bipolar. It has 5.5 A output current.

Integrated filters reduce the need of external filters

High isolation capability

Tight propagation delay allows minimum dead time improving system efficiency and decreasing harmonic distortion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy