Microchip MIC4427ZM MOSFET Gate Driver, 1.5 A 8-Pin 18V, SOIC
- RS Stock No.:
- 236-8870
- Mfr. Part No.:
- MIC4427ZM
- Manufacturer:
- Microchip
Subtotal (1 tube of 95 units)*
€112.39
(exc. VAT)
€138.23
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 95 + | €1.183 | €112.39 |
*price indicative
- RS Stock No.:
- 236-8870
- Mfr. Part No.:
- MIC4427ZM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Fall Time | 40ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | MIC442 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Fall Time 40ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Rise Time 20ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series MIC442 | ||
Automotive Standard No | ||
The Microchip highly reliable dual low-side MOSFET drivers is fabricated on a BiCMOS/DMOS process is for low power consumption and high efficiency. These drivers translate TTL or CMOS input logic levels to output voltage levels that swing within 25 mV of the positive supply or ground. Comparable bipolar devices are capable of swinging only to within 1 V of the supply. It is available in three configurations dual inverting, dual non-inverting, and one inverting plus one non-inverting output. Primarily intended for driving power MOSFETs, MIC4427 series drivers are suitable for driving other loads capacitive, resistive, or inductive that require low-impedance, high peak current, and fast switching time. Other applications include driving heavily loaded clock lines, coaxial cables, or piezoelectric transducers. The only load limitation is that total driver power dissipation must not exceed the limits of the package.
7 Ω output impedance
<40 ns typical delay
Logic-input threshold independent of supply voltage
Logic-input protection to –5V
6 pF typical equivalent input capacitance
25 mV maximum output offset from supply or ground
Dual inverting, dual non-inverting, and inverting/ non-inverting configurations
ESD protection
Related links
- Microchip MIC4427ZM MOSFET Gate Driver SOIC
- Microchip MIC4427ZM-TR Low Side Gate Driver 1 SOIC
- Microchip TC4427COA713 MOSFET Gate Driver SOIC
- Microchip TC4426AEOA713 MOSFET Gate Driver SOIC
- Microchip TC4428AEOA713 MOSFET Gate Driver SOIC
- Microchip TC4427EOA713 MOSFET Gate Driver SOIC
- Microchip TC4427AVOA713 MOSFET Gate Driver SOIC
- Microchip TC4428EOA713 MOSFET Gate Driver SOIC
