STMicroelectronics MOSFET Gate Driver, 4 A 8-Pin 3.1V, SO-8
- RS Stock No.:
- 239-5535
- Mfr. Part No.:
- STGAP2SICSNCTR
- Manufacturer:
- STMicroelectronics
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 239-5535
- Mfr. Part No.:
- STGAP2SICSNCTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Output Current | 4A | |
| Pin Count | 8 | |
| Package Type | SO-8 | |
| Fall Time | 30ns | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 3.1V | |
| Maximum Supply Voltage | 3.1V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | STGAP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Output Current 4A | ||
Pin Count 8 | ||
Package Type SO-8 | ||
Fall Time 30ns | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 3.1V | ||
Maximum Supply Voltage 3.1V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series STGAP | ||
Automotive Standard No | ||
The STMicroelectronics STGAP2SICSN is a single gate driver which provides galvanic isolation between the gate driving channel and the low voltage control and interface circuitry. The gate driver is characterized by 4 A capability and rail-to-rail outputs, making the device also suitable for mid and high power applications such as power conversion and motor driver inverters in industrial applications. The device is available in two different configurations. The configuration with separated output pins allows to independently optimize turn-on and turn-off by using dedicated gate resistors. The configuration featuring single output pin and Miller CLAMP function prevents gate spikes during fast commutations in half-bridge topologies. Both configurations provide high flexibility and bill of material reduction for external components.
Overall input-output propagation delay: 75 ns
Separate sink and source option for easy gate driving configuration
4 A Miller CLAMP dedicated pin option
UVLO function
Temperature shutdown protection
Standby function
4.8 kVPK isolation
Narrow body SO-8
The device integrates protection functions: UVLO with optimized value for SiC MOSFETs and thermal shutdown are included to easily design high reliability systems. Dual input pins allow choosing the control signal polarity and also implementing HW interlocking protection in order to avoid cross-conduction in case of controller malfunction. The input to output propagation delay results are contained within 75 ns, providing high PWM control accuracy. A standby mode is available in order to reduce idle power consumption.
Related links
- STMicroelectronics STGAP2SICSNCTR MOSFET Gate Driver SO-8
- STMicroelectronics MOSFET Gate Driver 1 SO-8
- STMicroelectronics STGAP2HSCMTR MOSFET Gate Driver 1 SO-8
- STMicroelectronics STGAP2SICS MOSFET Gate Driver 1 SO-8
- STMicroelectronics MOSFET Gate Driver 2 SOIC
- STMicroelectronics MOSFET Gate Driver 2 SOIC
- STMicroelectronics MOSFET Gate Driver 2 SOIC
- STMicroelectronics MOSFET Gate Driver 1 SOIC
