Infineon 1EDN7116GXTMA1 MOSFET Gate Driver, 2 A 11-Pin 11V, PG-VSON-10
- RS Stock No.:
- 240-8518
- Mfr. Part No.:
- 1EDN7116GXTMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.78
(exc. VAT)
€4.65
(inc. VAT)
In Stock
- 3,780 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.756 | €3.78 |
| 50 - 120 | €0.658 | €3.29 |
| 125 - 245 | €0.62 | €3.10 |
| 250 - 495 | €0.574 | €2.87 |
| 500 + | €0.53 | €2.65 |
*price indicative
- RS Stock No.:
- 240-8518
- Mfr. Part No.:
- 1EDN7116GXTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 2A | |
| Pin Count | 11 | |
| Package Type | PG-VSON-10 | |
| Fall Time | 3ns | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 11V | |
| Maximum Supply Voltage | 11V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 2A | ||
Pin Count 11 | ||
Package Type PG-VSON-10 | ||
Fall Time 3ns | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 11V | ||
Maximum Supply Voltage 11V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon EiceDRIVER™ 1EDN7116G is a single-channel gate-driver IC optimized for compatibility with CoolGaN™ HEMTs, and it is also compatible with other Schottky Gate (SG) GaN HEMTs and Silicon MOSFETs, Thanks to the truly differential input (TDI) feature, the gate driver output state is exclusively controlled by the voltage difference between the two inputs, completely independent of the drivers reference (ground) potential as long as the common-mode voltage is below 150 V (static) and 200 V (dynamic). This eliminates the risk of false triggering due to ground bounce in low-side applications, while also allowing 1EDN7116G to address even high-side applications.
Avoid false triggering in low-side or high-side operation
High common-mode input voltage range for high side operation
Robust operation during fast switching transients
Compatible with 3.3 V or 5 V input logic
Active Miller clamp with 5 A sink capability to avoid induced turn-on
Adjustable charge pump for negative turn-off supply voltage
Suitable for driving GaN HEMTs or Si MOSFETs
Qualified according to JEDEC for target applications
Related links
- Infineon 1EDN7116GXTMA1 MOSFET Gate Driver PG-VSON-10
- Infineon 1EDN7146GXTMA1 MOSFET Gate Driver PG-VSON-10
- Infineon 1EDN7136GXTMA1 MOSFET Gate Driver PG-VSON-10
- Infineon 1EDN7126GXTMA1 MOSFET Gate Driver PG-VSON-10
- STMicroelectronics MASTERGAN1TR MOSFET Gate Driver 1 31-Pin 11V, ECOPACK
- STMicroelectronics MASTERGAN2TR MOSFET Gate Driver 1 31-Pin 11V, ECOPACK
- Infineon 1EDN7116UXTSA1 2 A 7-Pin 11V, TSNP
- Infineon TLE92108231QXXUMA1 MOSFET Gate Driver 48-Pin, PG-VQFN-48
