Infineon 2EDF7175FXUMA2 MOSFET Gate Driver, 8 A 16-Pin 3.5V, DSO-16

Subtotal (1 reel of 2500 units)*

€2,400.00

(exc. VAT)

€2,950.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.96€2,400.00

*price indicative

RS Stock No.:
244-0937
Mfr. Part No.:
2EDF7175FXUMA2
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

8A

Pin Count

16

Package Type

DSO-16

Fall Time

4.5ns

Driver Type

MOSFET

Minimum Supply Voltage

3.5V

Maximum Supply Voltage

3.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

DIN EN 60747-5-2

Automotive Standard

No

The Infineon EiceDRIVER 2EDF7275F is the perfect fit for robust and stable operation for primary side control of high- and low-side MOSFETs in noisy high-power switching environments. The strong 4A/8A source/sink dual-channel gate drivers provide a fast turn on/off when driving high- and medium-voltage MOSFETs such as CoolMOS or OptiMOS. Both output channels are individually isolated and can be flexibly deployed as floating gate drivers with very high 150V/ns CMTI (Common Mode Noise Immunity).

Fast power switching with accurate timing

Optimized for area and low cost system BOM

Robust design against switching noise

Output-to-output channel isolation

Input-to-output channel isolation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy