onsemi NCD57091ADWR2G MOSFET Gate Driver, 6.5 A 8-Pin 22V, SOIC
- RS Stock No.:
- 244-9144
- Mfr. Part No.:
- NCD57091ADWR2G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 20 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.29
(exc. VAT)
€7.74
(inc. VAT)
Temporarily out of stock
- Shipping from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €3.145 | €6.29 | - |
| 20 - 198 | €2.705 | €5.41 | 13% |
| 200 + | €2.345 | €4.69 | 25% |
*price indicative
- RS Stock No.:
- 244-9144
- Mfr. Part No.:
- NCD57091ADWR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 6.5A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 13ns | |
| Driver Type | MOSFET | |
| Rise Time | 12ns | |
| Minimum Supply Voltage | 22V | |
| Maximum Supply Voltage | 22V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | NCD57 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 6.5A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 13ns | ||
Driver Type MOSFET | ||
Rise Time 12ns | ||
Minimum Supply Voltage 22V | ||
Maximum Supply Voltage 22V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series NCD57 | ||
Automotive Standard No | ||
The ON Semiconductor Gate Driver are isolated dual−channel gate drivers with 4.5−A/9−A source and sink peak current respectively. They are designed for fast switching to drive power MOSFETs, and SiC MOSFET power switches. The NCP51561 offers short and matched propagation delays. Two independent and 5 kVrms internal galvanic isolation from input to each output and internal functional isolation between the two output drivers allows a working voltage of up to 1500 VDC. This driver can be used in any possible configurations of two low side, two high−side switches or a half−bridge driver with programmable dead time. An ENA/DIS pin shutdowns both outputs simultaneously when set low or high for ENABLE or DISABLE mode respectively. The NCP51561 offers other important protection functions such as independent under−voltage lockout for both gate drivers and a Dead Time adjustment function.
4.5 A Peak Source, 9 A Peak Sink Output Current Capability
Flexible: Dual Low−Side, Dual High−Side or Half−Bridge Gate Driver
Independent UVLO Protections for Both Output Drivers
Output Supply Voltage from 6.5 V to 30 V with 5−V and 8−V for MOSFET, 13−V and 17−V UVLO for SiC, Thresholds.
Common Mode Transient Immunity CMTI > 200 V/ns
Propagation Delay Typical 36 ns with 5 ns Max Delay Matching per Channel and 5 ns Max Pulse−Width Distortion
User Programmable Input Logic Single or Dual−Input Modes via ANB and ENABLE or DISABLE Mode
User Programmable Dead−Time
Related links
- onsemi NCD57091ADWR2G MOSFET Gate Driver SOIC
- onsemi MOSFET Gate Driver SOIC
- onsemi NCV57091BDWR2G MOSFET Gate Driver SOIC
- onsemi NCD57091CDWR2G MOSFET Gate Driver SOIC
- onsemi NCD57091BDWR2G MOSFET Gate Driver SOIC
- onsemi NCV57091CDWR2G MOSFET Gate Driver SOIC
- onsemi MOSFET Gate Driver 1 SOIC
- onsemi NCV57090FDWR2G MOSFET Gate Driver 1 SOIC
