onsemi NCV57081BDR2G MOSFET Gate Driver 8-Pin 22V, SOIC
- RS Stock No.:
- 244-9165
- Mfr. Part No.:
- NCV57081BDR2G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.63
(exc. VAT)
€6.92
(inc. VAT)
Temporarily out of stock
- Shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.63 |
| 10 - 99 | €4.85 |
| 100 - 499 | €4.21 |
| 500 - 999 | €3.70 |
| 1000 + | €3.36 |
*price indicative
- RS Stock No.:
- 244-9165
- Mfr. Part No.:
- NCV57081BDR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 13ns | |
| Driver Type | MOSFET | |
| Rise Time | 30ns | |
| Minimum Supply Voltage | 22V | |
| Maximum Supply Voltage | 22V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | NCV57 | |
| Standards/Approvals | No | |
| Mount Type | PCB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 13ns | ||
Driver Type MOSFET | ||
Rise Time 30ns | ||
Minimum Supply Voltage 22V | ||
Maximum Supply Voltage 22V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series NCV57 | ||
Standards/Approvals No | ||
Mount Type PCB | ||
Automotive Standard No | ||
The ON Semiconductor high−current single channel IGBT/MOSFET gate drivers with 3.75 kVrms internal galvanic isolation, designed for high system efficiency and reliability in high power applications. The devices accept complementary inputs and depending on the pin configuration, offer options such as Active Miller Clamp (version A), negative power supply (version B) and separate high and low (OUTH and OUTL) driver outputs (version C) for system design convenience. The driver accommodate wide range of input bias voltage and signal levels from 3.3 V to 20 V and they are available in narrow−body SOIC−8 package.
High Peak Output Current (+6.5 A/−6.5 A)
Low Clamp Voltage Drop Eliminates the Need of Negative Power
Supply to Prevent Spurious Gate Turn−on (Version A)
Short Propagation Delays with Accurate Matching
IGBT/MOSFET Gate Clamping during Short Circuit
IGBT/MOSFET Gate Active Pull Down
Tight UVLO Thresholds for Bias Flexibility
Wide Bias Voltage Range including Negative VEE2 (Version B)
3.3 V, 5 V, and 15 V Logic Input
3.75 kVRMS VISO (I−O) (to meet UL1577 Requirements)
Related links
- onsemi MOSFET Gate Driver 8-Pin 22V, SOIC
- onsemi NCV57081ADR2G MOSFET Gate Driver 8-Pin 22V, SOIC
- onsemi NCV57081CDR2G MOSFET Gate Driver 8-Pin 22V, SOIC
- onsemi NCD57090FDWR2G MOSFET Gate Driver 1 SOIC
- Microchip TC4428AEOA MOSFET Gate Driver 2 SOIC
- Microchip TC4427EPA MOSFET Gate Driver 2 SOIC
- Microchip TC4427COA MOSFET Gate Driver 2 SOIC
- onsemi MOSFET Gate Driver SOIC
