Infineon AUIR3241STR MOSFET Gate Driver 2, 350 mA 8-Pin 36V, SOIC-8
- RS Stock No.:
- 244-9736
- Mfr. Part No.:
- AUIR3241STR
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€4,442.50
(exc. VAT)
€5,465.00
(inc. VAT)
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.777 | €4,442.50 |
*price indicative
- RS Stock No.:
- 244-9736
- Mfr. Part No.:
- AUIR3241STR
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IC Gate Driver AUIR3241S | |
| Output Current | 350mA | |
| Pin Count | 8 | |
| Fall Time | 6μs | |
| Package Type | SOIC-8 | |
| Driver Type | MOSFET | |
| Rise Time | 15μs | |
| Minimum Supply Voltage | 36V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | AUIR3241S | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IC Gate Driver AUIR3241S | ||
Output Current 350mA | ||
Pin Count 8 | ||
Fall Time 6μs | ||
Package Type SOIC-8 | ||
Driver Type MOSFET | ||
Rise Time 15μs | ||
Minimum Supply Voltage 36V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series AUIR3241S | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon AUIR3241S is a high side Mosfet driver for back to back topology targeting back to back switch. It features a very low quiescent current both on and off state. The AUIR3241S is a combination of a boost DC/DC converter using an external inductor and a gate driver. It drives standard level Mosfet even at low battery voltage. The input controls the gate voltage. The AUIR3241S integrates an under voltage lock out protection to prevent to drive the Mosfet in linear mode.
Very low quiescent current on and off state
Back to back configuration
Boost converter with integrated diode
Standard level gate voltage
Input active high and 3.3V compatible
Under voltage lockout with diagnostic
Wide operating voltage 3-36V
Ground loss protection
Lead-Free, Halogen Free, RoHS compliant
Related links
- Infineon AUIR3241STR MOSFET Gate Driver 2 SOIC-8
- Infineon 350 mA 8-Pin 20V, SOIC
- Infineon IR2108STRPBF 350 mA 8-Pin 20V, SOIC
- Infineon IR2109SPBF 350 mA 8-Pin 20V, SOIC
- Infineon IR2106SPBF 350 mA 8-Pin 20V, SOIC
- Infineon IR2301SPBF 350 mA 8-Pin 20V, SOIC
- Infineon IR2108SPBF 350 mA 8-Pin 20V, SOIC
- Infineon IR25606STRPBF 350 mA 8-Pin 20V, SOIC
