Nisshinbo Micro Devices NJW4832KH1-A-TE3, 200 mA 6-Pin 45V, DFN-6-H1
- RS Stock No.:
- 244-9833
- Mfr. Part No.:
- NJW4832KH1-A-TE3
- Manufacturer:
- Nisshinbo Micro Devices
Subtotal (1 reel of 3000 units)*
€2,892.00
(exc. VAT)
€3,558.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.964 | €2,892.00 |
*price indicative
- RS Stock No.:
- 244-9833
- Mfr. Part No.:
- NJW4832KH1-A-TE3
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Gate Driver | |
| Output Current | 200mA | |
| Pin Count | 6 | |
| Package Type | DFN-6-H1 | |
| Number of Outputs | 1 | |
| Minimum Supply Voltage | 4.6V | |
| Maximum Supply Voltage | 45V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Gate Driver | ||
Output Current 200mA | ||
Pin Count 6 | ||
Package Type DFN-6-H1 | ||
Number of Outputs 1 | ||
Minimum Supply Voltage 4.6V | ||
Maximum Supply Voltage 45V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The New Japan Radio NJW4832 series is the single high side switch that can supply 0.2A. The active clamp circuit, overcurrent and thermal shutdown are built in to Pch MOS FET. It is suitable for various sensor output block as PNP type.
Low On Resistance
Low Consumption Current
Active Clamp Circuit
Over Current Protection
Thermal Shutdown
Package Outline is DFN6-H1
Related links
- Nisshinbo Micro Devices NJW4832KH1-A-TE3 DFN-6-H1
- Nisshinbo Micro Devices Voltage Regulator 1.3V, 17 V 6-Pin
- Nisshinbo Micro Devices NJG1806K75-TE1 RF IC, 6-Pin DFN-6
- Nisshinbo Micro Devices RP117K501D-TR Voltage Regulator -5.5V, DFN 6-Pin
- NJU77903KW2-TE3 Nisshinbo Micro Devices 1.5 MHz, 8-Pin 36V DFN
- Nisshinbo Micro Devices NJM11100KH1-TE3 Voltage Regulator 1.3V, 17 V 6-Pin
- Nisshinbo Micro Devices 1.3 MHz, 8-Pin 15V DMP8
- NJM3414AM-TE3 Nisshinbo Micro Devices 1.3 MHz, 8-Pin 15V DMP8
