Infineon 2EDN8533FXTMA1 MOSFET Gate Driver, 5 A 8-Pin 20V, DSO

Subtotal (1 reel of 2500 units)*

€492.50

(exc. VAT)

€605.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.197€492.50

*price indicative

RS Stock No.:
248-6186
Mfr. Part No.:
2EDN8533FXTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Output Current

5A

Pin Count

8

Package Type

DSO

Fall Time

6ns

Driver Type

MOSFET

Minimum Supply Voltage

20V

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Infineon fast dual-channel 5A gate driver optimized for driving both standard and super-junction MOSFETs, as well as wide band gap power switching devices, the EiceDRIVER 2EDN family is offered in 8-pin DSO, TSSOP and WSON packages as well as in small and versatile 6-pins SOT23 and TSNP package and high output-current capability, tight-timing specifications, and reduced output start-up and shut-down times, make the 2EDN family the first choice for many fast-switching applications.

1.8 microsecond output start-up time

500 ns output shut-down time

Active output voltage clamping

4 V and 8 V UVLO options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy