Infineon, Gate Driver, 600 mA 8-Pin 600V, SOIC
- RS Stock No.:
- 257-5588
- Mfr. Part No.:
- IRS21091SPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-5588
- Mfr. Part No.:
- IRS21091SPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver | |
| Output Current | 600mA | |
| Pin Count | 8 | |
| Fall Time | 35ns | |
| Package Type | SOIC | |
| Driver Type | Gate Driver | |
| Rise Time | 220ns | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 600V | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | IRS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver | ||
Output Current 600mA | ||
Pin Count 8 | ||
Fall Time 35ns | ||
Package Type SOIC | ||
Driver Type Gate Driver | ||
Rise Time 220ns | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 600V | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series IRS | ||
Automotive Standard No | ||
The Infineon half bridge driver are high voltage, high speed power MOSFET and IGBT driver with dependent high- and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600 V.
Floating channel designed for bootstrap operation
Fully operational to +600 V
Tolerant to negative transient voltage, dV/dt immune
Under voltage lockout for both channels
Cross-conduction prevention logic
Matched propagation delay for both channels
High-side output in phase with IN input
Lower di/dt gate driver for better noise immunity
The dual function DT/SD input turns off both channels
Related links
- Infineon IRS21091SPBF 600 mA 8-Pin 600V, SOIC
- Infineon IRS2308STRPBF MOSFET Gate Driver SOIC
- Infineon 600 mA 8-Pin 600V, PDIP
- Infineon IRS2104PBF 600 mA 8-Pin 600V, PDIP
- Infineon 600 mA 8-Pin 20V, SOIC-8
- Infineon 600 mA 8-Pin 625V, SOIC
- Infineon MOSFET Gate Driver SOIC
- Infineon IR2102STRPBF MOSFET Gate Driver SOIC
