Infineon 2EDL8023G3CXTMA1, Gate Driver 2, 5 A 10-Pin 17V, VSON
- RS Stock No.:
- 260-1064
- Mfr. Part No.:
- 2EDL8023G3CXTMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-1064
- Mfr. Part No.:
- 2EDL8023G3CXTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 5A | |
| Pin Count | 10 | |
| Fall Time | 6ns | |
| Package Type | VSON | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 17V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 17V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 5A | ||
Pin Count 10 | ||
Fall Time 6ns | ||
Package Type VSON | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 17V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 17V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon gate driver is a high-side and low-side driver designed for advanced switching converters such as in telecom and datacom applications which can take independent inputs with built-in hysteresis for enhanced noise immunity.
High power density
High efficiency
Strong MOSFET reliability
Related links
- Infineon 5 A 10-Pin 17V, VSON
- Infineon 2EDL8024G3CXTMA1 5 A 10-Pin 17V, VSON
- Infineon 2EDL8123G3CXTMA1 5 A 10-Pin 17V, VSON
- Infineon 2EDL8124G3CXTMA1 5 A 10-Pin 17V, VSON
- Infineon MOSFET Gate Driver PG-VSON-10
- Infineon MOSFET Gate Driver 2 DSO
- Infineon 13.5 A 8-Pin 17V, DSO
- Infineon MOSFET Gate Driver 2 DSO
